Part Details for VRB1205YMD-6WR3 by MORNSUN
Overview of VRB1205YMD-6WR3 by MORNSUN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VRB1205YMD-6WR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | DC/DC Regulated Power Supply Module, 1 Output, 6W, Hybrid RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.8300 / $8.4300 | Buy Now |
|
Sense Electronic Company Limited | DIP4 | 2291 |
|
RFQ |
Part Details for VRB1205YMD-6WR3
VRB1205YMD-6WR3 CAD Models
VRB1205YMD-6WR3 Part Data Attributes:
|
VRB1205YMD-6WR3
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
VRB1205YMD-6WR3
MORNSUN
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, PACKAGE-5/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | Module-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XDMA-P4 | |
Length | 25.4 mm | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 12.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |