Part Details for VRBC-16A2ALG by Bel Fuse
Overview of VRBC-16A2ALG by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VRBC-16A2ALG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VRBC-16A2ALG
|
Avnet Americas | Module DC-DC 1-OUT 0.75V to 5.5V 16A 80W 11-Pin SIP Module Tray - Trays (Alt: VRBC-16A2ALG) RoHS: Compliant Min Qty: 64 Package Multiple: 32 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0500 / $14.0600 | Buy Now |
DISTI #
VRBC-16A2ALG
|
Avnet Americas | Module DC-DC 1-OUT 0.75V to 5.5V 16A 80W 11-Pin SIP Module Tray - Trays (Alt: VRBC-16A2ALG) RoHS: Compliant Min Qty: 64 Package Multiple: 32 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000003113731
|
Sager | Non-Isolated DC/DC Converters Non-Isolated DC-DC Converter 80W | 0 |
|
Buy Now |
Part Details for VRBC-16A2ALG
VRBC-16A2ALG CAD Models
VRBC-16A2ALG Part Data Attributes:
|
VRBC-16A2ALG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
VRBC-16A2ALG
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid, ROHS COMPLIANT, SIP-11
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Part Package Code | SFM | |
Package Description | Module-11 | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 8.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-P11 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.7525 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 80 W | |
Trim/Adjustable Output | YES |
Alternate Parts for VRBC-16A2ALG
This table gives cross-reference parts and alternative options found for VRBC-16A2ALG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VRBC-16A2ALG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V7BC-16A2AL | DC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid, SIP-11 | Bel Fuse | VRBC-16A2ALG vs V7BC-16A2AL |