Part Details for VRM-05-10-100-50-03-L by AirBorn Inc
Overview of VRM-05-10-100-50-03-L by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VRM-05-10-100-50-03-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-VRM510100503L
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 7 |
|
$208.8900 / $233.8200 | Buy Now |
DISTI #
ABNVRM-05-10-100-50-03-L
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for VRM-05-10-100-50-03-L
VRM-05-10-100-50-03-L CAD Models
VRM-05-10-100-50-03-L Part Data Attributes
|
VRM-05-10-100-50-03-L
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
VRM-05-10-100-50-03-L
AirBorn Inc
Board Stacking Connector, 50 Contact(s), 5 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE 0.118 | |
Body Breadth | 0.475 inch | |
Body Depth | 0.319 inch | |
Body Length | 1.125 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 848VAC V | |
Durability | 2500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 6 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
Withdrawl Force-Min | 0.5 N |