Part Details for VRRAM-04-20-50-03-G by AirBorn Inc
Overview of VRRAM-04-20-50-03-G by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for VRRAM-04-20-50-03-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-VRRAM-04-20-50-03-G-ND
|
DigiKey | HIGH SPEED / HIGH DENSITY CONNEC Min Qty: 1 Lead time: 14 Weeks Container: Bag |
10 In Stock |
|
$639.4200 / $690.0200 | Buy Now |
DISTI #
479-VRRAM04205003G
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONNECTOR, VERSI RoHS: Compliant | 3 |
|
$610.1000 / $658.3900 | Buy Now |
DISTI #
ABNVRRAM-04-20-50-03-G
|
Heilind Electronics | RIGHT ANGLE PCB CONNECTOR MALE | Americas - 24 in Stock |
|
Buy Now | |
DISTI #
VRRAM-04-20-50-03-G
|
TTI | Board to Board & Mezzanine Connectors CONNECTOR, VERSI Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 452 In Stock |
|
$604.0000 / $651.8100 | Buy Now |
DISTI #
ABNVRRAM-04-20-50-03-G
|
Interstate Connecting Components | RIGHT ANGLE PCB CONNECTOR MALE | 74 |
|
Buy Now |
Part Details for VRRAM-04-20-50-03-G
VRRAM-04-20-50-03-G CAD Models
VRRAM-04-20-50-03-G Part Data Attributes
|
VRRAM-04-20-50-03-G
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
VRRAM-04-20-50-03-G
AirBorn Inc
Telecom and Datacom Connector, 80 Contact(s), Male, Right Angle, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | AirBorn | |
Board Mounting Option | HOLE 0.094 | |
Body Breadth | 0.437 inch | |
Body Depth | 0.798 inch | |
Body Length | 1.625 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 848.4VAC V | |
Durability | 2500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 |