Part Details for VRRAM-04-50-50-04-N by AirBorn Inc
Overview of VRRAM-04-50-50-04-N by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for VRRAM-04-50-50-04-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-VRRAM450504N
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONNECTOR, VERSI RoHS: Compliant | 3 |
|
$1,106.9200 | Buy Now |
DISTI #
VRRAM-04-50-50-04-N
|
TTI | Board to Board & Mezzanine Connectors CONNECTOR, VERSI Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$692.6300 / $1,074.3600 | Buy Now |
DISTI #
ABNVRRAM-04-50-50-04-N
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for VRRAM-04-50-50-04-N
VRRAM-04-50-50-04-N CAD Models
VRRAM-04-50-50-04-N Part Data Attributes:
|
VRRAM-04-50-50-04-N
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
VRRAM-04-50-50-04-N
AirBorn Inc
Telecom and Datacom Connector, 200 Contact(s), Female, Right Angle, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Board Mounting Option | HOLE 0.094 | |
Body Breadth | 0.437 inch | |
Body Depth | 0.798 inch | |
Body Length | 1.125 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 848.4VAC V | |
Durability | 2500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKNUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 200 |