Part Details for VS-110MT160KPBF by Vishay Intertechnologies
Overview of VS-110MT160KPBF by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for VS-110MT160KPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K7868
|
Newark | Rectifier Module, 1.6Kv 110A Int-A-Pack, No. Of Phases:Three Phase, Repetitive Peak Reverse Voltage:1.6Kv, Average Forward Current:110A, Bridge Rectifier Case Style:Module, No. Of Pins:6Pins, Forward Voltage Max:1.57V Rohs Compliant: Yes |Vishay VS-110MT160KPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$78.3100 / $84.4600 | Buy Now |
DISTI #
29AH8412
|
Newark | Bridge Rect Module, 3-Ph, 110A, 1.6Kv, No. Of Phases:Three Phase, Repetitive Reverse Voltage Vrrm Max:1.6Kv, Forward Current If(Av):110A, Bridge Rectifier Case Style:Module, Forward Voltage Vf Max:1.4V, No. Of Pins:6Pins, Operating Rohs Compliant: Yes |Vishay VS-110MT160KPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$83.8500 / $84.4400 | Buy Now |
DISTI #
VS-110MT160KPBF
|
Avnet Americas | Diode Rectifier Bridge Single 1.6KV 150A 6-Pin INT-A-PAK - Bulk (Alt: VS-110MT160KPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4 |
|
$75.0600 | Buy Now |
DISTI #
88K7868
|
Avnet Americas | INPUT MODULES - MTK - Bulk (Alt: 88K7868) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 7 Partner Stock |
|
$79.0100 / $87.2600 | Buy Now |
DISTI #
VS-110MT160KPBF
|
Avnet Americas | Diode Rectifier Bridge Single 1.6KV 150A 6-Pin INT-A-PAK - Tape and Reel (Alt: VS-110MT160KPBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$75.3599 / $111.4605 | Buy Now |
DISTI #
844-110MT160KPBF
|
Mouser Electronics | Bridge Rectifiers 1600 Volt 110 Amp RoHS: Compliant | 7 |
|
$66.1600 / $80.1200 | Buy Now |
DISTI #
V99:2348_09171981
|
Arrow Electronics | Rectifier Bridge Diode Single 1.6KV 110A 6-Pin MTK Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2236 | Americas - 10 |
|
$60.1100 | Buy Now |
DISTI #
70078615
|
RS | Diode, Bridge Rectifier, Vr 1600V, If 110A, Pkg MTK, Tj +150degc | Vishay PCS VS-110MT160KPBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 26 |
|
$95.0200 | Buy Now |
DISTI #
63450091
|
Verical | Rectifier Bridge Diode Single 1.6KV 110A 6-Pin MTK Min Qty: 1 Package Multiple: 1 Date Code: 2236 | Americas - 10 |
|
$60.1100 | Buy Now |
DISTI #
VS-110MT160KPBF
|
TTI | Bridge Rectifiers 1600 Volt 110 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Kit | Americas - 0 |
|
$65.5000 / $72.4200 | Buy Now |
Part Details for VS-110MT160KPBF
VS-110MT160KPBF CAD Models
VS-110MT160KPBF Part Data Attributes
|
VS-110MT160KPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-110MT160KPBF
Vishay Intertechnologies
Bridge Rectifier Diode, 3 Phase, 110A, 1600V V(RRM), Silicon, ROHS COMPLIANT, MT-K, 14/6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MT-K, 14/6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | R-PUFM-X6 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 110 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |