Part Details for VS-111RKI40PBF by Vishay Intertechnologies
Overview of VS-111RKI40PBF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VS-111RKI40PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-111RKI40PBF
|
Avnet Americas | Thyristors - TO-83/94 BRA SQ-e3 - Bulk (Alt: VS-111RKI40PBF) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$30.0092 / $38.1227 | Buy Now |
DISTI #
844-111RKI40PBF
|
Mouser Electronics | SCRs 110 Amp 400 Volt 172 Amp IT(RMS) RoHS: Compliant | 0 |
|
$30.3000 / $33.6700 | Order Now |
DISTI #
VS-111RKI40PBF
|
TTI | SCRs 110 Amp 400 Volt 172 Amp IT(RMS) RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$29.9300 / $33.3300 | Buy Now |
DISTI #
VS-111RKI40PBF
|
Avnet Americas | Thyristors - TO-83/94 BRA SQ-e3 - Bulk (Alt: VS-111RKI40PBF) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$30.0092 / $38.1227 | Buy Now |
Part Details for VS-111RKI40PBF
VS-111RKI40PBF CAD Models
VS-111RKI40PBF Part Data Attributes:
|
VS-111RKI40PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-111RKI40PBF
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-94, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 12 Weeks | |
Circuit Commutated Turn-off Time-Nom | 110 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 120 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 200 mA | |
JEDEC-95 Code | TO-209AC | |
JESD-30 Code | O-MUPM-H3 | |
Leakage Current-Max | 20 mA | |
Non-Repetitive Pk On-state Cur | 2180 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 110000 A | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
RMS On-state Current-Max | 172 A | |
Repetitive Peak Off-state Leakage Current-Max | 20000 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |