Part Details for VS-12CWQ03FNPBF by Vishay Intertechnologies
Overview of VS-12CWQ03FNPBF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VS-12CWQ03FNPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 371 |
|
RFQ | ||
|
Bristol Electronics | 1065 |
|
RFQ | ||
|
Quest Components | 30 V, SILICON, RECTIFIER DIODE | 56 |
|
$0.9240 / $1.5400 | Buy Now |
|
Quest Components | 30 V, SILICON, RECTIFIER DIODE | 852 |
|
$0.8236 / $2.0590 | Buy Now |
|
New Advantage Corporation | DIODE ARRAY SCHOTTKY 30V 6A DPAK RoHS: Compliant Min Qty: 1 Package Multiple: 5 | 102 |
|
$2.9700 | Buy Now |
Part Details for VS-12CWQ03FNPBF
VS-12CWQ03FNPBF CAD Models
VS-12CWQ03FNPBF Part Data Attributes
|
VS-12CWQ03FNPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-12CWQ03FNPBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30V V(RRM), Silicon, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DPAK-3 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | HIGH POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for VS-12CWQ03FNPBF
This table gives cross-reference parts and alternative options found for VS-12CWQ03FNPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-12CWQ03FNPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-12CWQ03FNPBF | DIODE 30 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode | Vishay Semiconductors | VS-12CWQ03FNPBF vs VS-12CWQ03FNPBF |
VS-12CWQ03FN-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 30V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | VS-12CWQ03FNPBF vs VS-12CWQ03FN-M3 |