Part Details for VS-12F40 by Vishay Intertechnologies
Overview of VS-12F40 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-12F40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09F5117
|
Newark | Standard Diode, 12A, 400V, Do-203Aa, Repetitive Peak Reverse Voltage:400V, Average Forward Current:12A, Forward Voltage Max:1.26V, Diode Module Configuration:-, Diode Case Style:Do-4, No. Of Pins:2Pins, Forward Surge Current:235A Rohs Compliant: Yes |Vishay VS-12F40 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 / $3.3600 | Buy Now |
DISTI #
VS-12F40
|
Avnet Americas | Diode Switching 400V 16A 2-Pin DO-4 - Bulk (Alt: VS-12F40) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5461 / $3.2345 | Buy Now |
DISTI #
VS-12F40
|
Avnet Americas | Diode Switching 400V 16A 2-Pin DO-4 - Rail/Tube (Alt: VS-12F40) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.5461 / $3.2345 | Buy Now |
DISTI #
844-12F40
|
Mouser Electronics | Rectifiers 400 Volt 12 Amp RoHS: Compliant | 0 |
|
$3.2900 / $5.0500 | Order Now |
DISTI #
70078624
|
RS | Diode, Rectifier, Standard, Vr 400V, If 12A, Pkg DO-203AA (DO-4),Vf 1.26V, I2T 351A2 | Vishay PCS VS-12F40 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0400 | RFQ |
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Quest Components | 56 |
|
$3.8560 / $5.7840 | Buy Now | |
DISTI #
VS-12F40
|
TTI | Rectifiers 400 Volt 12 Amp pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$2.6800 / $3.3900 | Buy Now |
DISTI #
VS-12F40
|
Avnet Americas | Diode Switching 400V 16A 2-Pin DO-4 - Rail/Tube (Alt: VS-12F40) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.5461 / $3.2345 | Buy Now |
DISTI #
VS-12F40
|
Avnet Americas | Diode Switching 400V 16A 2-Pin DO-4 - Bulk (Alt: VS-12F40) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5461 / $3.2345 | Buy Now |
Part Details for VS-12F40
VS-12F40 CAD Models
VS-12F40 Part Data Attributes:
|
VS-12F40
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-12F40
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.26 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 280 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 12000 µA | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for VS-12F40
This table gives cross-reference parts and alternative options found for VS-12F40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-12F40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A12F40 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, ROHS COMPLIANT, DO-4, 1 PIN | Vishay Intertechnologies | VS-12F40 vs A12F40 |
A12F40 | Diode Switching 400V 16A 2-Pin DO-4 | New Jersey Semiconductor Products Inc | VS-12F40 vs A12F40 |
12F40 | Diode Switching 400V 12A 2-Pin DO-4 | New Jersey Semiconductor Products Inc | VS-12F40 vs 12F40 |