Part Details for VS-1EFU06HM3/I by Vishay Intertechnologies
Overview of VS-1EFU06HM3/I by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-1EFU06HM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0824
|
Newark | Rectifier, 600V, 1A, Smf Rohs Compliant: Yes |Vishay VS-1EFU06HM3/I Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2330 / $0.4700 | Buy Now |
DISTI #
49Y3005
|
Newark | Freds - Smf Rohs Compliant: Yes |Vishay VS-1EFU06HM3/I Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 / $0.1280 | Buy Now |
DISTI #
VS-1EFU06HM3/I
|
Avnet Americas | Diode Ultra Fast Rectifier 600V 1A 2-Pin DO-219AB Plastic T/R - Tape and Reel (Alt: VS-1EFU06HM3/I) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1342 | Buy Now |
DISTI #
78-VS-1EFU06HM3/I
|
Mouser Electronics | Rectifiers If(AV) 1A Vr 600V AEC-Q101 Qualified RoHS: Compliant | 93429 |
|
$0.1060 / $0.4300 | Buy Now |
|
Future Electronics | 1EFU06HM3 Series 600 V 1 A Surface Mount Ultrafast Rectifier - DO-219AB (SMF) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 520000Reel |
|
$0.1060 / $0.1090 | Buy Now |
|
Future Electronics | 1EFU06HM3 Series 600 V 1 A Surface Mount Ultrafast Rectifier - DO-219AB (SMF) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0990 / $0.1030 | Buy Now |
DISTI #
VS-1EFU06HM3/I
|
TTI | Rectifiers If(AV) 1A Vr 600V AEC-Q101 Qualified Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 40000 In Stock |
|
$0.1030 / $0.1070 | Buy Now |
DISTI #
VS-1EFU06HM3/I
|
TME | Diode: rectifying, SMD, 600V, 1A, 55ns, DO219AB,SMF, Ufmax: 0.83V Min Qty: 1 | 0 |
|
$0.1389 / $0.4123 | RFQ |
DISTI #
VS-1EFU06HM3/I
|
Avnet Asia | Diode Ultra Fast Rectifier 600V 1A 2-Pin DO-219AB Plastic T/R (Alt: VS-1EFU06HM3/I) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 50000 |
|
$0.0912 / $0.1112 | Buy Now |
DISTI #
VS-1EFU06HM3/I
|
EBV Elektronik | Diode Ultra Fast Rectifier 600V 1A 2-Pin DO-219AB Plastic T/R (Alt: VS-1EFU06HM3/I) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-1EFU06HM3/I
VS-1EFU06HM3/I CAD Models
VS-1EFU06HM3/I Part Data Attributes:
|
VS-1EFU06HM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-1EFU06HM3/I
Vishay Intertechnologies
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST SOFT RECOVERY | |
Breakdown Voltage-Min | 600 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 3 µA | |
Reverse Recovery Time-Max | 0.055 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for VS-1EFU06HM3/I
This table gives cross-reference parts and alternative options found for VS-1EFU06HM3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-1EFU06HM3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-1EFU06-M3/I | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | Vishay Intertechnologies | VS-1EFU06HM3/I vs VS-1EFU06-M3/I |