Part Details for VS-30CTH02HN3 by Vishay Intertechnologies
Overview of VS-30CTH02HN3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for VS-30CTH02HN3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-30CTH02HN3
|
Avnet Americas | Diode Hyperfast Recovery 200V 30A 4-Pin TO-220AB Tube - Rail/Tube (Alt: VS-30CTH02HN3) Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.8640 / $1.0976 | Buy Now |
DISTI #
78-VS-30CTH02HN3
|
Mouser Electronics | Rectifiers 200V 2x15A TO-220 FRED RoHS: Compliant | 839 |
|
$0.9150 / $1.9000 | Buy Now |
|
Bristol Electronics | 350 |
|
RFQ | ||
|
Quest Components | 280 |
|
$1.3172 / $2.8480 | Buy Now | |
DISTI #
VS-30CTH02HN3
|
TTI | Rectifiers 200V 2x15A TO-220 FRED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.9000 | Buy Now |
DISTI #
VS-30CTH02HN3
|
Avnet Americas | Diode Hyperfast Recovery 200V 30A 4-Pin TO-220AB Tube - Rail/Tube (Alt: VS-30CTH02HN3) Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.8640 / $1.0976 | Buy Now |
DISTI #
VS-30CTH02HN3
|
TME | Diode: rectifying, THT, 200V, 15Ax2, tube, Ifsm: 200A, TO220AB, 35ns Min Qty: 1 | 0 |
|
$1.2900 / $2.0700 | RFQ |
DISTI #
VS-30CTH02HN3
|
Avnet Americas | Diode Hyperfast Recovery 200V 30A 4-Pin TO-220AB Tube - Rail/Tube (Alt: VS-30CTH02HN3) Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.8640 / $1.0976 | Buy Now |
DISTI #
VS-30CTH02HN3
|
EBV Elektronik | Diode Hyperfast Recovery 200V 30A 4-Pin TO-220AB Tube (Alt: VS-30CTH02HN3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 3 Days | EBV - 400 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 300 |
|
$3.1800 / $3.4100 | Buy Now |
Part Details for VS-30CTH02HN3
VS-30CTH02HN3 CAD Models
VS-30CTH02HN3 Part Data Attributes
|
VS-30CTH02HN3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-30CTH02HN3
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | HYPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-30CTH02HN3
This table gives cross-reference parts and alternative options found for VS-30CTH02HN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-30CTH02HN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF30L200CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Viking Tech Corp | VS-30CTH02HN3 vs MBRF30L200CT |
BYW99PI-200 | 15A, 200V, SILICON, RECTIFIER DIODE, PLASTIC, TOP3I, 3 PIN | STMicroelectronics | VS-30CTH02HN3 vs BYW99PI-200 |
VS-30CTH02FP-N3 | Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB, TO-220FP, 3 PIN | Vishay Intertechnologies | VS-30CTH02HN3 vs VS-30CTH02FP-N3 |
VS-30CTH02FP-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-30CTH02HN3 vs VS-30CTH02FP-N3 |
MBR30200CT-H | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB, | Formosa Microsemi Co Ltd | VS-30CTH02HN3 vs MBR30200CT-H |
MBRF30200CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Viking Tech Corp | VS-30CTH02HN3 vs MBRF30200CT |
MBRF30200CTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | VS-30CTH02HN3 vs MBRF30200CTC0G |
MBR30200CT-BP-HF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | VS-30CTH02HN3 vs MBR30200CT-BP-HF |
MBR30200FCT-BP | Rectifier Diode, | Micro Commercial Components | VS-30CTH02HN3 vs MBR30200FCT-BP |
MURF3020CT | Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB, ITO-220, 3 PIN | Won-Top Electronics Co Ltd | VS-30CTH02HN3 vs MURF3020CT |