Part Details for VS-30EPH03-N3 by Vishay Semiconductors
Overview of VS-30EPH03-N3 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-30EPH03-N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-VS-30EPH03-N3-ND
|
DigiKey | DIODE GP 300V 30A TO247AC Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1005 In Stock |
|
$2.8970 / $5.9500 | Buy Now |