Part Details for VS-36MB160A by Vishay Intertechnologies
Overview of VS-36MB160A by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-36MB160A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F1236
|
Newark | Bridge Rectifier Modules, Single Phase, 35A 1.6Kv, Qc, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:1.6Kv, Average Forward Current:35A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.3V Rohs Compliant: Yes |Vishay VS-36MB160A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1482 |
|
$11.4200 / $14.7100 | Buy Now |
DISTI #
98K8877
|
Newark | Bridge Rectifier Diode, Single, 1.6 Kv, 35 A, Module, 1.3 V, 4 Rohs Compliant: Yes |Vishay VS-36MB160A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1168 |
|
$11.4200 / $14.7100 | Buy Now |
DISTI #
VS-36MB160A
|
Avnet Americas | Diode Rectifier Bridge Single 1.6KV 35A 4-Pin D-34 - Bulk (Alt: VS-36MB160A) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7884 / $7.3534 | Buy Now |
DISTI #
VS-36MB160A
|
Avnet Americas | Diode Rectifier Bridge Single 1.6KV 35A 4-Pin D-34 - Bulk (Alt: VS-36MB160A) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$5.7884 / $7.3534 | Buy Now |
DISTI #
844-36MB160A
|
Mouser Electronics | Bridge Rectifiers 1600 Volt 35 Amp RoHS: Compliant | 0 |
|
$9.7600 / $14.1400 | Order Now |
DISTI #
70078751
|
RS | Diode, Bridge Rectifier, Vr 1600V, If 35A, Pkg D-34, Vf 1.3V, VS-36MB Series | Vishay PCS VS-36MB160A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 406 |
|
$10.1400 / $14.2800 | Buy Now |
|
Future Electronics | MB Series 1600 V 475 A Quick Connect Single Phase Bridge Power Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 130Box |
|
$7.9500 / $8.3000 | Buy Now |
DISTI #
VS-36MB160A
|
TTI | Bridge Rectifiers 1600 Volt 35 Amp pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 40 In Stock |
|
$7.8300 / $8.6500 | Buy Now |
DISTI #
VS-36MB160A
|
Avnet Americas | Diode Rectifier Bridge Single 1.6KV 35A 4-Pin D-34 - Bulk (Alt: VS-36MB160A) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7884 / $7.3534 | Buy Now |
DISTI #
VS-36MB160A
|
Avnet Americas | Diode Rectifier Bridge Single 1.6KV 35A 4-Pin D-34 - Bulk (Alt: VS-36MB160A) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$5.7884 / $7.3534 | Buy Now |
Part Details for VS-36MB160A
VS-36MB160A CAD Models
VS-36MB160A Part Data Attributes
|
VS-36MB160A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-36MB160A
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 35A, 1600V V(RRM), Silicon, ROHS COMPLIANT, D-34, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, D-34, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |