-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-3EYH02-M3/I
|
Avnet Americas | Hyperfast Rectifier 200V 3A 2-Pin DO-221AD T/R (Alt: VS-3EYH02-M3/I) Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1215 / $0.1543 | Buy Now |
DISTI #
78-VS-3EYH02-M3/I
|
Mouser Electronics | Rectifiers FREDS - SLIMSMAW3A,200V,LOW VF RoHS: Compliant | 7169 |
|
$0.1120 / $0.4000 | Buy Now |
DISTI #
VS-3EYH02-M3/I
|
TTI | Rectifiers FREDS - SLIMSMAW3A,200V,LOW VF RoHS: Compliant pbFree: Pb-Free Min Qty: 14000 Package Multiple: 14000 Container: Reel | Americas - 0 |
|
$0.1130 / $0.1170 | Buy Now |
DISTI #
VS-3EYH02-M3/I
|
Avnet Americas | Hyperfast Rectifier 200V 3A 2-Pin DO-221AD T/R (Alt: VS-3EYH02-M3/I) Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1215 / $0.1543 | Buy Now |
DISTI #
VS-3EYH02-M3/I
|
TME | Diode: rectifying Min Qty: 1 | 0 |
|
$0.1850 / $0.4430 | RFQ |
DISTI #
VS-3EYH02-M3/I
|
Avnet Americas | Hyperfast Rectifier 200V 3A 2-Pin DO-221AD T/R (Alt: VS-3EYH02-M3/I) Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1215 / $0.1543 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-3EYH02-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-3EYH02-M3/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-01-30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | HYPER FAST RECOVERY | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-221AD | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VS-3EYH02-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-3EYH02-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS320AQ | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | VS-3EYH02-M3/I vs SS320AQ |
VS-3EYH02HM3/H | Rectifier Diode, | Vishay Intertechnologies | VS-3EYH02-M3/I vs VS-3EYH02HM3/H |
SK320BF | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | VS-3EYH02-M3/I vs SK320BF |
SS320 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | VS-3EYH02-M3/I vs SS320 |
SK320BH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | VS-3EYH02-M3/I vs SK320BH |
SS320AQF1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | VS-3EYH02-M3/I vs SS320AQF1 |
SS320F-W | Rectifier Diode, | Rectron Semiconductor | VS-3EYH02-M3/I vs SS320F-W |
VS-3EYH02-M3/H | Rectifier Diode, | Vishay Intertechnologies | VS-3EYH02-M3/I vs VS-3EYH02-M3/H |
FM3200BF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SMBF, 2 PIN | Rectron Semiconductor | VS-3EYH02-M3/I vs FM3200BF |