Part Details for VS-40CPQ060PBF by Vishay Intertechnologies
Overview of VS-40CPQ060PBF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-40CPQ060PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K8521
|
Newark | Schottky Rectifier Common Cathode 40A To-247Ac, Repetitive Peak Reverse Voltage:60V, Average Forward Current:40A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-247Ac, No. Of Pins:3Pins, Forward Voltage Max:490Mv Rohs Compliant: Yes |Vishay VS-40CPQ060PBF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70078765
|
RS | Diode, Schottky Barrier, Switching, Vr 60V, If 40A, Pkg TO-247AC, Vf 0.49V, Cj 1600pF | Vishay PCS VS-40CPQ060PBF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3000 / $6.2300 | RFQ |
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 2 ELEMENT, 60V V(RRM), SILICON, TO-247AC | 960 |
|
$1.4700 / $3.9200 | Buy Now |