Part Details for VS-65EPF06L-M3 by Vishay Intertechnologies
Overview of VS-65EPF06L-M3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for VS-65EPF06L-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2480
|
Newark | Rectifier, Single, 65A, 600V, To-247Ad, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):65A, Diode Configuration:Single, Forward Voltage Vf Max:1.32V, Reverse Recovery Time Trr Max:180Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay VS-65EPF06L-M3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.7000 | Buy Now |
DISTI #
VS-65EPF06L-M3
|
Avnet Americas | Fast Recovery Rectifier 65A 2-Pin TO-247AD Tube (Alt: VS-65EPF06L-M3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | 0 |
|
$2.5339 / $3.2191 | Buy Now |
DISTI #
78-VS-65EPF06L-M3
|
Mouser Electronics | Rectifiers Single Diode Alt VS-60EPF06-M3 RoHS: Compliant | 0 |
|
$2.9300 / $3.0300 | Order Now |
DISTI #
VS-65EPF06L-M3
|
TTI | Rectifiers Single Diode Alt VS-60EPF06-M3 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$2.4000 / $3.0000 | Buy Now |
DISTI #
VS-65EPF06L-M3
|
TME | Diode: rectifying, THT, 600V, 65A, tube, Ifsm: 830A, TO247AD-2, 180ns Min Qty: 1 | 0 |
|
$3.9400 / $6.5800 | RFQ |
Part Details for VS-65EPF06L-M3
VS-65EPF06L-M3 CAD Models
VS-65EPF06L-M3 Part Data Attributes:
|
VS-65EPF06L-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-65EPF06L-M3
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2018-11-03 | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.32 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 830 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 65 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.18 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |