-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 2 Element, 40A, 300V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X2513
|
Newark | Freds - To-247 |Vishay VS-80CPH03-N3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3700 | Buy Now |
DISTI #
VS-80CPH03-N3
|
Avnet Americas | FREDS - TO-247-E3 - Rail/Tube (Alt: VS-80CPH03-N3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$4.4951 / $5.7104 | Buy Now |
DISTI #
78-VS-80CPH03-N3
|
Mouser Electronics | Rectifiers 2x40A 300V Hyperfast 34ns FRED Pt RoHS: Compliant | 1048 |
|
$4.3900 / $8.0100 | Buy Now |
DISTI #
VS-80CPH03-N3
|
TTI | Rectifiers 2x40A 300V Hyperfast 34ns FRED Pt RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$4.2500 / $4.4300 | Buy Now |
DISTI #
VS-80CPH03-N3
|
Avnet Americas | FREDS - TO-247-E3 - Rail/Tube (Alt: VS-80CPH03-N3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$4.4951 / $5.7104 | Buy Now |
DISTI #
VS-80CPH03-N3
|
TME | Diode: rectifying, THT, 300V, 40Ax2, tube, Ifsm: 320A, TO247AC-3 Min Qty: 1 | 0 |
|
$2.5700 / $4.2800 | RFQ |
DISTI #
VS-80CPH03-N3
|
EBV Elektronik | FREDS - TO-247-E3 (Alt: VS-80CPH03-N3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 1 Weeks, 6 Days | EBV - 225 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 175 |
|
$7.1800 / $7.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-80CPH03-N3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-80CPH03-N3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 40A, 300V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | HYPER ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for VS-80CPH03-N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-80CPH03-N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-80CPH03-F3 | Rectifier Diode, 1 Phase, 2 Element, 40A, 300V V(RRM), Silicon, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VS-80CPH03-N3 vs VS-80CPH03-F3 |