Part Details for VS-8TQ100-M3 by Vishay Semiconductors
Overview of VS-8TQ100-M3 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-8TQ100-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-8TQ100-M3GI-ND
|
DigiKey | DIODE SCHOTTKY 100V 8A TO220AC Min Qty: 1 Lead time: 11 Weeks Container: Tube |
45334 In Stock |
|
$0.6587 / $1.5700 | Buy Now |
|
New Advantage Corporation | High Performance Schottky Rect RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 9150 |
|
$0.7600 / $0.8143 | Buy Now |