Part Details for VS-A5PH6006L-N3 by Vishay Intertechnologies
Overview of VS-A5PH6006L-N3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-A5PH6006L-N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1886
|
Newark | Rectifier, 600V, 60A, To-247Ad Rohs Compliant: Yes |Vishay VS-A5PH6006L-N3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.3400 / $5.0300 | Buy Now |
DISTI #
VS-A5PH6006L-N3
|
Avnet Americas | Freds - TO-247 - Rail/Tube (Alt: VS-A5PH6006L-N3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.2535 / $1.5924 | Buy Now |
DISTI #
78-VS-A5PH6006L-N3
|
Mouser Electronics | Rectifiers FREDS - TO-247 RoHS: Compliant | 320 |
|
$1.1900 / $2.7700 | Buy Now |
DISTI #
VS-A5PH6006L-N3
|
TTI | Rectifiers FREDS - TO-247 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$1.1600 / $1.4200 | Buy Now |
DISTI #
VS-A5PH6006L-N3
|
Avnet Americas | Freds - TO-247 - Rail/Tube (Alt: VS-A5PH6006L-N3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.2535 / $1.5924 | Buy Now |
DISTI #
VS-A5PH6006L-N3
|
TME | Diode: rectifying, THT, 600V, 60A, tube, Ifsm: 500A, TO247AD-3, 54ns Min Qty: 1 | 0 |
|
$2.1200 / $3.5200 | RFQ |
DISTI #
VS-A5PH6006L-N3
|
Avnet Americas | Freds - TO-247 - Rail/Tube (Alt: VS-A5PH6006L-N3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.2535 / $1.5924 | Buy Now |
DISTI #
3957581
|
element14 Asia-Pacific | RECTIFIER, 600V, 60A, TO-247AD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.8517 / $2.7702 | Buy Now |
DISTI #
3957581
|
Farnell | RECTIFIER, 600V, 60A, TO-247AD RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.8572 / $3.1372 | Buy Now |
Part Details for VS-A5PH6006L-N3
VS-A5PH6006L-N3 CAD Models
VS-A5PH6006L-N3 Part Data Attributes
|
VS-A5PH6006L-N3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-A5PH6006L-N3
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 9 Weeks | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 600 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.054 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |