Part Details for VS-C08ET07T-M3 by Vishay Intertechnologies
Overview of VS-C08ET07T-M3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-C08ET07T-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ2882
|
Newark | Silicon Carbide Schottky Diode Rohs Compliant: Yes |Vishay VS-C08ET07T-M3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
78-VS-C08ET07T-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers Si CARBIDE DIODE RoHS: Compliant | 871 |
|
$1.4500 / $3.1100 | Buy Now |
|
Future Electronics | VS-C08ET07T Series 650 V 8 A Through Hole SiC Schottky Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 20Tube |
|
$1.2700 / $1.4400 | Buy Now |
DISTI #
VS-C08ET07T-M3
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 8A, TO220-2, tube Min Qty: 1 | 0 |
|
$1.9600 / $2.9400 | RFQ |
DISTI #
VS-C08ET07T-M3
|
EBV Elektronik | Diode SiC Schottky 8A 2-Pin TO-220AC Tube (Alt: VS-C08ET07T-M3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-C08ET07T-M3
VS-C08ET07T-M3 CAD Models
VS-C08ET07T-M3 Part Data Attributes:
|
VS-C08ET07T-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-C08ET07T-M3
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 650V V(RRM), Silicon Carbide, TO-220AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PD-CASE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 49 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 54 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 45 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |