Part Details for VS-C20CP07L-M3 by Vishay Intertechnologies
Overview of VS-C20CP07L-M3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-C20CP07L-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ2887
|
Newark | Silicon Carbide Schottky Diode Rohs Compliant: Yes |Vishay VS-C20CP07L-M3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
78-VS-C20CP07L-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers Si CARBIDE DIODE RoHS: Compliant | 313 |
|
$4.4100 / $7.7800 | Buy Now |
|
Future Electronics | VS-C20CP07L Series 650 V 20 A Through Hole SiC Schottky Diode - TO-247AD RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 8Tube |
|
$3.5200 / $4.0700 | Buy Now |
|
Quest Components | 20 |
|
$4.8000 / $9.6000 | Buy Now | |
DISTI #
VS-C20CP07L-M3
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 10Ax2, TO247-3, tube Min Qty: 1 | 0 |
|
$7.2000 / $10.1000 | RFQ |
|
Chip 1 Exchange | INSTOCK | 3250 |
|
RFQ | |
|
Wuhan P&S | 650V Power SiC Merged PIN Schottky Diode, 2x10A Min Qty: 1 | 2500 |
|
$2.3600 / $9.8200 | Buy Now |
Part Details for VS-C20CP07L-M3
VS-C20CP07L-M3 CAD Models
VS-C20CP07L-M3 Part Data Attributes:
|
VS-C20CP07L-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-C20CP07L-M3
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 650V V(RRM), Silicon Carbide, TO-247AD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 650 V | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 71 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 55 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VS-C20CP07L-M3
This table gives cross-reference parts and alternative options found for VS-C20CP07L-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-C20CP07L-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NXPSC20650W6Q | Rectifier Diode, | WeEn Semiconductor Co Ltd | VS-C20CP07L-M3 vs NXPSC20650W6Q |