Part Details for VS-CKP4-000 by Panduit Corp
Overview of VS-CKP4-000 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-CKP4-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16853-ND
|
DigiKey | VERISAFE INSULATION PIERCING CON Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
30 In Stock |
|
$148.5346 / $167.7000 | Buy Now |
DISTI #
VS-CKP4-000
|
Avnet Americas | Insulation Piercing Connection Kit for Tapping 4AWG to 3/0AWG Conductors - Bulk (Alt: VS-CKP4-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$139.8500 | Buy Now |
DISTI #
644-VS-CKP4-000
|
Mouser Electronics | Test Accessories - Other VeriSafe Insulation Piercing Connection RoHS: Compliant | 28 |
|
$149.9100 / $158.6200 | Buy Now |
DISTI #
71407124
|
RS | VeriSafe Insulation Connection Kit for Tapping 4 to 3/0 AWG conductors | Panduit VS-CKP4-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$147.8500 / $160.7100 | Buy Now |
DISTI #
PANVS-CKP4-000
|
Heilind Electronics | VERISAFE INSULATION PIERC CONNECTION | Americas - 0 in Stock |
|
$145.9692 / $189.7600 | Buy Now |
|
Onlinecomponents.com | Connection Kit for Component Tester RoHS: Compliant |
2 In Stock 247 Factory Stock |
|
$155.0200 / $166.8700 | Buy Now |
DISTI #
71203017
|
Verical | Connection Kit for Voltage Tester Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 1 |
|
$205.7583 | Buy Now |
DISTI #
VS-CKP4-000
|
TTI | Test Accessories - Other VeriSafe Insulation Piercing Connection RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$147.4900 / $154.8600 | Buy Now |
DISTI #
VS-CKP4-000
|
Avnet Americas | Insulation Piercing Connection Kit for Tapping 4AWG to 3/0AWG Conductors - Bulk (Alt: VS-CKP4-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$139.8500 | Buy Now |
DISTI #
000000000005725277
|
Sager | Test Accessories - Other VeriSafe Insulation Piercing Connection Min Qty: 1 | 0 |
|
$115.7100 / $145.9700 | Buy Now |
Part Details for VS-CKP4-000
VS-CKP4-000 CAD Models
VS-CKP4-000 Part Data Attributes:
|
VS-CKP4-000
Panduit Corp
Buy Now
|
Compare Parts:
VS-CKP4-000
Panduit Corp
|
Samacsys Manufacturer | Panduit |