Part Details for VS-E5PH6012L-N3 by Vishay Intertechnologies
Overview of VS-E5PH6012L-N3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VS-E5PH6012L-N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC0693
|
Newark | Rectifier, Single, 60A, 1.2Kv, To-247Ad, Repetitive Reverse Voltage Vrrm Max:1.2Kv, Forward Current If(Av):60A, Diode Configuration:Single, Forward Voltage Vf Max:2.3V, Reverse Recovery Time Trr Max:100Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay VS-E5PH6012L-N3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 380 |
|
$3.4800 / $5.3700 | Buy Now |
DISTI #
VS-E5PH6012L-N3
|
Avnet Americas | Hyperfast Recovery Rectifier 60A 2-Pin TO-247AD Tube - Rail/Tube (Alt: VS-E5PH6012L-N3) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 10000 |
|
$2.2859 / $2.5162 | Buy Now |
DISTI #
78-VS-E5PH6012L-N3
|
Mouser Electronics | Rectifiers 1200V, 60A TO-247 RoHS: Compliant | 466 |
|
$2.5400 / $4.7400 | Buy Now |
|
Future Electronics | DIODE FREDS 1200V 60A TO-247 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Tube | 0Tube |
|
$2.2200 / $2.5200 | Buy Now |
DISTI #
VS-E5PH6012L-N3
|
TTI | Rectifiers 1200V, 60A TO-247 pbFree: Pb-Free Min Qty: 500 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$2.2200 / $2.3500 | Buy Now |
DISTI #
VS-E5PH6012L-N3
|
Avnet Americas | Hyperfast Recovery Rectifier 60A 2-Pin TO-247AD Tube - Rail/Tube (Alt: VS-E5PH6012L-N3) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 10000 |
|
$2.2859 / $2.5162 | Buy Now |
DISTI #
VS-E5PH6012L-N3
|
TME | Diode: rectifying, THT, 1.2kV, 60A, tube, Ifsm: 460A, TO247AD-2 Min Qty: 1 | 0 |
|
$2.4900 / $4.1500 | RFQ |
DISTI #
VS-E5PH6012L-N3
|
Avnet Americas | Hyperfast Recovery Rectifier 60A 2-Pin TO-247AD Tube - Rail/Tube (Alt: VS-E5PH6012L-N3) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 10000 |
|
$2.2859 / $2.5162 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 226850 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 1.9V@60A 130ns Single 60A 1.2kV TO-247AD-2 Fast recovery/high efficiency diode ROHS | 997 |
|
$1.2844 / $2.2155 | Buy Now |
Part Details for VS-E5PH6012L-N3
VS-E5PH6012L-N3 CAD Models
VS-E5PH6012L-N3 Part Data Attributes
|
VS-E5PH6012L-N3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-E5PH6012L-N3
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2018-06-25 | |
Samacsys Manufacturer | Vishay | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.3 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 460 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.13 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |