-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2444
|
Newark | Rectifier, Single, 60A, 650V, To-247Ad, Repetitive Reverse Voltage Vrrm Max:650V, Forward Current If(Av):60A, Diode Configuration:Single, Forward Voltage Vf Max:2.2V, Reverse Recovery Time Trr Max:65Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay VS-EPH6007L-N3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$2.5700 / $4.0000 | Buy Now |
DISTI #
VS-EPH6007L-N3
|
Avnet Americas | Hyper-Fast Recovery Rectifier 60A 2-Pin TO-247AD Tube (Alt: VS-EPH6007L-N3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | 0 |
|
$1.7626 / $2.2391 | Buy Now |
DISTI #
78-VS-EPH6007L-N3
|
Mouser Electronics | Rectifiers 60A 650V TO-247 RoHS: Compliant | 287 |
|
$1.7000 / $3.4800 | Buy Now |
DISTI #
VS-EPH6007L-N3
|
TTI | Rectifiers 60A 650V TO-247 pbFree: Pb-Free Min Qty: 500 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$1.6300 / $2.0400 | Buy Now |
DISTI #
VS-EPH6007L-N3
|
Avnet Americas | Hyper-Fast Recovery Rectifier 60A 2-Pin TO-247AD Tube (Alt: VS-EPH6007L-N3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | 0 |
|
$1.7626 / $2.2391 | Buy Now |
DISTI #
VS-EPH6007L-N3
|
TME | Diode: rectifying, THT, 650V, 60A, tube, Ifsm: 520A, TO247AD-2, 65ns Min Qty: 1 | 0 |
|
$2.2400 / $3.7500 | RFQ |
DISTI #
VS-EPH6007L-N3
|
Avnet Americas | Hyper-Fast Recovery Rectifier 60A 2-Pin TO-247AD Tube (Alt: VS-EPH6007L-N3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | 0 |
|
$1.7626 / $2.2391 | Buy Now |
DISTI #
2989404
|
element14 Asia-Pacific | RECTIFIER, SINGLE, 60A, 650V, TO-247AD RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$1.9693 / $3.2920 | Buy Now |
DISTI #
2989404
|
Farnell | RECTIFIER, SINGLE, 60A, 650V, TO-247AD RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 1 |
|
$2.3591 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-EPH6007L-N3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-EPH6007L-N3
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2018-07-09 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | HYPERFAST SOFT RECOVERY | |
Breakdown Voltage-Min | 650 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.2 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 520 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 30 µA | |
Reverse Recovery Time-Max | 0.065 µs | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |