Part Details for VS-M12MSD/2,0-93X/M12MSDOD by Phoenix Contact
Overview of VS-M12MSD/2,0-93X/M12MSDOD by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for VS-M12MSD/2,0-93X/M12MSDOD
VS-M12MSD/2,0-93X/M12MSDOD CAD Models
VS-M12MSD/2,0-93X/M12MSDOD Part Data Attributes
|
VS-M12MSD/2,0-93X/M12MSDOD
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
VS-M12MSD/2,0-93X/M12MSDOD
Phoenix Contact
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Approvals | IEC; UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 7.25 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYETHYLENE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -50 °C | |
Rated Current | 4 A | |
Rated Voltage | 48 V | |
Resistance | 0.054 Ω | |
Shielding | YES | |
Stranding | 7X0.25 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |