Part Details for VS-MBRB20100CTLHM3 by Vishay Intertechnologies
Overview of VS-MBRB20100CTLHM3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-MBRB20100CTLHM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-MBRB20100CTLHM3
|
Avnet Americas | Diode Schottky Rectifier 100V 20A 3-Pin TO-263AB T/R - Tape and Reel (Alt: VS-MBRB20100CTLHM3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.7416 / $0.9421 | Buy Now |
DISTI #
78-VSMBRB20100CTLHM3
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky - D2PAK-e3 RoHS: Compliant | 780 |
|
$0.9150 / $1.6400 | Buy Now |
DISTI #
VS-MBRB20100CTLHM3
|
TTI | Schottky Diodes & Rectifiers Schottky - D2PAK-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.9100 | Buy Now |
DISTI #
VS-MBRB20100CTLHM3
|
TME | Diode: Schottky rectifying, SMD, 100V, 20A, D2PAK,TO263AB Min Qty: 1 | 0 |
|
$1.0000 / $1.7700 | RFQ |
DISTI #
VS-MBRB20100CTLHM3
|
EBV Elektronik | (Alt: VS-MBRB20100CTLHM3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-MBRB20100CTLHM3
VS-MBRB20100CTLHM3 CAD Models
VS-MBRB20100CTLHM3 Part Data Attributes:
|
VS-MBRB20100CTLHM3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-MBRB20100CTLHM3
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for VS-MBRB20100CTLHM3
This table gives cross-reference parts and alternative options found for VS-MBRB20100CTLHM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-MBRB20100CTLHM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBYR20100CTB/T3 | 10A, 100V, SILICON, RECTIFIER DIODE | NXP Semiconductors | VS-MBRB20100CTLHM3 vs PBYR20100CTB/T3 |
MBRB20100CT-E3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VS-MBRB20100CTLHM3 vs MBRB20100CT-E3/4W |
MBRS20H100CTC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | Taiwan Semiconductor | VS-MBRB20100CTLHM3 vs MBRS20H100CTC0 |
MBRB20100CTTRR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | Vishay Intertechnologies | VS-MBRB20100CTLHM3 vs MBRB20100CTTRR |
MBRS20H100CTHRNG | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | VS-MBRB20100CTLHM3 vs MBRS20H100CTHRNG |
NRVBBS20100CTT4G | Schottky Barrier Rectifier, 100 V, 20 A 20 A, 100 V Schottky Rectifier, D2PAK 2 LEAD, 800-REEL, Automotive Qualified | onsemi | VS-MBRB20100CTLHM3 vs NRVBBS20100CTT4G |
MBRB20100CT-BP-HF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, D2PACK-3/2 | Micro Commercial Components | VS-MBRB20100CTLHM3 vs MBRB20100CT-BP-HF |
MBRS20100CT-YRN | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | VS-MBRB20100CTLHM3 vs MBRS20100CT-YRN |
NTSB20U100CTG | Schottky Power Rectifier, Dual, 20 A, 100 V D2PAK, D2PAK 2 LEAD, 50-TUBE | onsemi | VS-MBRB20100CTLHM3 vs NTSB20U100CTG |
MBRB20100CT-E3/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | VS-MBRB20100CTLHM3 vs MBRB20100CT-E3/45 |