Part Details for VS-MURD620CTTR-M3 by Vishay Intertechnologies
Overview of VS-MURD620CTTR-M3 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-MURD620CTTR-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X1917
|
Newark | Freds - D-Pak |Vishay VS-MURD620CTTR-M3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2890 / $0.3850 | Buy Now |
DISTI #
VS-MURD620CTTR-M3
|
Avnet Americas | Diode Ultrafast Rectifier 200V 6A 3-Pin DPAK T/R - Tape and Reel (Alt: VS-MURD620CTTR-M3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2947 / $0.3744 | Buy Now |
DISTI #
844-MURD620CTTR-M3
|
Mouser Electronics | Rectifiers 200 Volt 6.0 Amp RoHS: Compliant | 41786 |
|
$0.3120 / $0.7200 | Buy Now |
|
Future Electronics | Rectifiers 200 Volt 6.0 Amp RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2700 / $0.2850 | Buy Now |
DISTI #
VS-MURD620CTTR-M3
|
TTI | Rectifiers 200 Volt 6.0 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.2760 / $0.3140 | Buy Now |
DISTI #
VS-MURD620CTTR-M3
|
Avnet Americas | Diode Ultrafast Rectifier 200V 6A 3-Pin DPAK T/R - Tape and Reel (Alt: VS-MURD620CTTR-M3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2947 / $0.3744 | Buy Now |
DISTI #
VS-MURD620CTTR-M3
|
TME | Diode: rectifying, SMD, 200V, 6A, DPAK Min Qty: 1 | 0 |
|
$0.3150 / $0.5300 | RFQ |
DISTI #
VS-MURD620CTTR-M3
|
Avnet Asia | Diode Ultrafast Rectifier 200V 6A 3-Pin DPAK T/R (Alt: VS-MURD620CTTR-M3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.5370 / $0.6051 | Buy Now |
DISTI #
VS-MURD620CTTR-M3
|
EBV Elektronik | Diode Ultrafast Rectifier 200V 6A 3-Pin DPAK T/R (Alt: VS-MURD620CTTR-M3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-MURD620CTTR-M3
VS-MURD620CTTR-M3 CAD Models
VS-MURD620CTTR-M3 Part Data Attributes:
|
VS-MURD620CTTR-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-MURD620CTTR-M3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-252AA, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DPAK-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.96 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-MURD620CTTR-M3
This table gives cross-reference parts and alternative options found for VS-MURD620CTTR-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-MURD620CTTR-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-MURD620CTTRLPBF | Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Vishay Semiconductors | VS-MURD620CTTR-M3 vs VS-MURD620CTTRLPBF |
VS-MURD620CT-M3 | DIODE 6 A, 200 V, SILICON, RECTIFIER DIODE, TO-252AA, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, Rectifier Diode | Vishay Semiconductors | VS-MURD620CTTR-M3 vs VS-MURD620CT-M3 |
VS-MURD620CTTRL-M3 | DIODE 6 A, 200 V, SILICON, RECTIFIER DIODE, TO-252AA, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, Rectifier Diode | Vishay Semiconductors | VS-MURD620CTTR-M3 vs VS-MURD620CTTRL-M3 |
VS-MURD620CTTRR-M3 | DIODE 6 A, 200 V, SILICON, RECTIFIER DIODE, TO-252AA, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, Rectifier Diode | Vishay Semiconductors | VS-MURD620CTTR-M3 vs VS-MURD620CTTRR-M3 |