Part Details for VS-P101KW by Vishay Intertechnologies
Overview of VS-P101KW by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for VS-P101KW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08F3135
|
Newark | Thyristor Module,bridge,half-Cntld,cc,400V V(Rrm),13A I(T) |Vishay VS-P101KW Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.8200 / $38.3300 | Buy Now |
DISTI #
VS-P101KW
|
Avnet Americas | THYRISTOR SCR MOD 400V 375A 6PIN - Bulk (Alt: VS-P101KW) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$33.8175 / $42.9607 | Buy Now |
DISTI #
844-P101KW
|
Mouser Electronics | SCR Modules 400 Volt 25 Amp RoHS: Compliant | 0 |
|
$40.3600 / $45.2900 | Order Now |
DISTI #
VS-P101KW
|
TTI | SCR Modules 400 Volt 25 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$32.8200 / $38.9300 | Buy Now |
DISTI #
VS-P101KW
|
Avnet Americas | THYRISTOR SCR MOD 400V 375A 6PIN - Bulk (Alt: VS-P101KW) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$33.8175 / $42.9607 | Buy Now |
DISTI #
VS-P101KW
|
TME | Bridge rectifier: half-controlled, Urmax: 400V, 25A, module Min Qty: 1 | 0 |
|
$37.0700 / $52.7700 | RFQ |
DISTI #
VS-P101KW
|
Avnet Americas | THYRISTOR SCR MOD 400V 375A 6PIN - Bulk (Alt: VS-P101KW) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$33.8175 / $42.9607 | Buy Now |
Part Details for VS-P101KW
VS-P101KW CAD Models
VS-P101KW Part Data Attributes
|
VS-P101KW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-P101KW
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Vishay | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |