Part Details for VS-P104 by Vishay Intertechnologies
Overview of VS-P104 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for VS-P104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B2943
|
Newark | Thyristor Module, bridge, half-Cntld, cc,1Kv V(Rrm),13A I(T) |Vishay VS-P104 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9100 / $34.5100 | Buy Now |
DISTI #
VS-P104
|
Avnet Americas | Thyristor SCR Module 1KV 375A 6-Pin PACE-Pak - Bulk (Alt: VS-P104) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$27.7263 / $35.2227 | Buy Now |
DISTI #
844-P104
|
Mouser Electronics | SCR Modules 1000 Volt 25 Amp RoHS: Compliant | 0 |
|
$28.0000 / $37.1200 | Order Now |
DISTI #
VS-P104
|
TTI | SCR Modules 1000 Volt 25 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$26.7900 / $32.7500 | Buy Now |
DISTI #
VS-P104
|
TME | Bridge rectifier: half-controlled, Urmax: 1kV, If: 25A, Ifsm: 357A Min Qty: 1 | 0 |
|
$31.0300 / $44.1000 | RFQ |
DISTI #
VS-P104
|
EBV Elektronik | Thyristor SCR Module 1KV 375A 6-Pin PACE-Pak (Alt: VS-P104) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-P104
VS-P104 CAD Models
VS-P104 Part Data Attributes
|
VS-P104
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-P104
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |