Part Details for VS-P105KW by Vishay Intertechnologies
Overview of VS-P105KW by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for VS-P105KW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B2947
|
Newark | Thyristor Module,bridge,half-Cntld,cc,1.2Kv V(Rrm),13A I(T) |Vishay VS-P105KW Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.8600 / $39.5500 | Buy Now |
DISTI #
VS-P105KW
|
Avnet Americas | THYRISTOR SCR MOD 1.2KV 375A 6PIN - Bulk (Alt: VS-P105KW) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$34.8948 / $44.3293 | Buy Now |
DISTI #
844-P105KW
|
Mouser Electronics | SCR Modules 1200 Volt 25 Amp RoHS: Compliant | 0 |
|
$41.6400 / $46.7300 | Order Now |
DISTI #
VS-P105KW
|
TTI | SCR Modules 1200 Volt 25 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$33.8600 / $39.9400 | Buy Now |
DISTI #
VS-P105KW
|
Avnet Americas | THYRISTOR SCR MOD 1.2KV 375A 6PIN - Bulk (Alt: VS-P105KW) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$34.8948 / $44.3293 | Buy Now |
DISTI #
VS-P105KW
|
TME | Bridge rectifier: half-controlled, Urmax: 1.2kV, 25A, module Min Qty: 1 | 0 |
|
$38.4500 / $54.7800 | RFQ |
DISTI #
VS-P105KW
|
Avnet Americas | THYRISTOR SCR MOD 1.2KV 375A 6PIN - Bulk (Alt: VS-P105KW) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$34.8948 / $44.3293 | Buy Now |
Part Details for VS-P105KW
VS-P105KW CAD Models
VS-P105KW Part Data Attributes
|
VS-P105KW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-P105KW
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |