Part Details for VS-SD300C30C by Vishay Intertechnologies
Overview of VS-SD300C30C by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-SD300C30C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M0916
|
Newark | Diodes - A-Puk |Vishay VS-SD300C30C Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.7600 / $96.6100 | Buy Now |
DISTI #
VS-SD300C30C
|
Avnet Americas | 3000V 540A STD. RECOVERY DIODE DO-200AA (A-PUK) - Bulk (Alt: VS-SD300C30C) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$92.4993 / $117.5084 | Buy Now |
DISTI #
844-SD300C30C
|
Mouser Electronics | Rectifiers 540 Amp 3000 Volt 6335 Amp IFSM RoHS: Compliant | 0 |
|
$97.9300 | Order Now |
DISTI #
VS-SD300C30C
|
TTI | Rectifiers 540 Amp 3000 Volt 6335 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$89.5700 / $96.9500 | Buy Now |
DISTI #
VS-SD300C30C
|
Avnet Americas | 3000V 540A STD. RECOVERY DIODE DO-200AA (A-PUK) - Bulk (Alt: VS-SD300C30C) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$92.4993 / $117.5084 | Buy Now |
DISTI #
VS-SD300C30C
|
TME | Diode: hockey-puck rectifying, 3kV, 540A, 995A, A-PUK,DO200AA Min Qty: 1 | 0 |
|
$51.0100 / $68.9100 | RFQ |