Part Details for VS-ST330C16C3 by Vishay Intertechnologies
Overview of VS-ST330C16C3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for VS-ST330C16C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M1134
|
Newark | Silicon Controlled Rectifier,1.6Kv V(Drm),720A I(T),to-200Ab |Vishay VS-ST330C16C3 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.1200 / $105.6100 | Buy Now |
DISTI #
VS-ST330C16C3
|
Avnet Americas | Thyristors - E-PUK - Tape and Reel (Alt: VS-ST330C16C3) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$101.1137 / $128.4518 | Buy Now |
DISTI #
844-ST330C16C3
|
Mouser Electronics | SCRs 720 Amp 1600 Volt 1420 Amp IT(RMS) RoHS: Compliant | 0 |
|
$107.0500 | Order Now |
DISTI #
VS-ST330C16C3
|
TTI | SCRs 720 Amp 1600 Volt 1420 Amp IT(RMS) RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$102.1300 / $104.3900 | Buy Now |
DISTI #
VS-ST330C16C3
|
Avnet Americas | Thyristors - E-PUK - Tape and Reel (Alt: VS-ST330C16C3) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$101.1137 / $128.4518 | Buy Now |
DISTI #
VS-ST330C16C3
|
TME | Thyristor: hockey-puck, Urmax: 1.6kV, Ifmax: 1.42kA, 720A, bulk Min Qty: 1 | 0 |
|
$126.1700 / $179.0100 | RFQ |
Part Details for VS-ST330C16C3
VS-ST330C16C3 CAD Models
VS-ST330C16C3 Part Data Attributes:
|
VS-ST330C16C3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-ST330C16C3
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 13 Weeks | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
JESD-30 Code | O-CXDB-X3 | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 9420 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.96 V | |
On-state Current-Max | 720000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 1420 A | |
Repetitive Peak Off-state Leakage Current-Max | 50000 µA | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |