Part Details for VS-VSKC250-08PBF by Vishay Intertechnologies
Overview of VS-VSKC250-08PBF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for VS-VSKC250-08PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T4235
|
Newark | Modules Rectifiers - Map Compressed |Vishay VS-VSKC250-08PBF Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.4500 / $152.2300 | Buy Now |
DISTI #
VS-VSKC250-08PBF
|
Avnet Americas | INPUT MODULES - MAP COMPRESSED - Bulk (Alt: VS-VSKC250-08PBF) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$143.7076 / $182.5619 | Buy Now |
DISTI #
844-VS-VSKC250-08PBF
|
Mouser Electronics | Discrete Semiconductor Modules 800volt 250amp RoHS: Compliant | 0 |
|
$152.6700 | Order Now |
DISTI #
VS-VSKC250-08PBF
|
TTI | Discrete Semiconductor Modules 800volt 250amp RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Bulk | Americas - 0 |
|
$138.3600 / $151.1400 | Buy Now |
DISTI #
VS-VSKC250-08PBF
|
TME | Module: diode, double,common cathode, 800V, If: 250A, MAGN-A-Pak Min Qty: 1 | 0 |
|
$189.4700 / $235.2000 | RFQ |
Part Details for VS-VSKC250-08PBF
VS-VSKC250-08PBF CAD Models
VS-VSKC250-08PBF Part Data Attributes
|
VS-VSKC250-08PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-VSKC250-08PBF
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 250A, 800V V(RRM), Silicon, MODULE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MODULE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.29 V | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 7345 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 250 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 50000 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-VSKC250-08PBF
This table gives cross-reference parts and alternative options found for VS-VSKC250-08PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-VSKC250-08PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A180NR-PBF | Rectifier Diode | Digitron Semiconductors | VS-VSKC250-08PBF vs A180NR-PBF |
A180NR | Rectifier Diode | Digitron Semiconductors | VS-VSKC250-08PBF vs A180NR |