-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 2 Element, 100A, 400V V(RRM), Silicon, ROHS COMPLIANT, TO-240AA, ADD-A-PAK-7/3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3956
|
Newark | Diode Module, Dual, 100A, 400V, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):100A, Forward Voltage Vf Max:1.55V, Diode Module Configuration:Dual Common Cathode, Product Range:Vs-Vskc91 Series, Svhc:No Svhc Rohs Compliant: Yes |Vishay VS-VSKC91/04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$35.2300 / $41.3300 | Buy Now |
DISTI #
15R5379
|
Newark | Modules Rectifiers - Aap Dbc |Vishay VS-VSKC91/04 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9800 / $35.8800 | Buy Now |
DISTI #
VS-VSKC91/04
|
Avnet Americas | Diode Switching 400V 100A 3-Pin ADD-A-PAK - Rail/Tube (Alt: VS-VSKC91/04) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$26.6913 / $30.1077 | Buy Now |
DISTI #
VS-VSKC91/04
|
Avnet Americas | Diode Switching 400V 100A 3-Pin ADD-A-PAK - Bulk (Alt: VS-VSKC91/04) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5702 | Buy Now |
DISTI #
844-VSKC91/04
|
Mouser Electronics | Diode Modules 400 Volt 100 Amp 2115 Amp IFSM RoHS: Compliant | 65 |
|
$26.6900 / $40.6300 | Buy Now |
DISTI #
VS-VSKC91/04
|
TTI | Diode Modules 400 Volt 100 Amp 2115 Amp IFSM Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 70 In Stock |
|
$35.5900 / $37.7700 | Buy Now |
DISTI #
VS-VSKC91/04
|
TME | Module: diode, double,common cathode, 400V, If: 100A, Ufmax: 1.55V Min Qty: 1 | 0 |
|
$32.6600 / $47.5900 | RFQ |
DISTI #
VS-VSKC91/04
|
EBV Elektronik | Diode Switching 400V 100A 3-Pin ADD-A-PAK (Alt: VS-VSKC91/04) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-VSKC91/04
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-VSKC91/04
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 100A, 400V V(RRM), Silicon, ROHS COMPLIANT, TO-240AA, ADD-A-PAK-7/3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-240AA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Application | HIGH VOLTAGE POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 2115 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 100 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10000 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |