Part Details for VS-VSKD270-12PBF by Vishay Intertechnologies
Overview of VS-VSKD270-12PBF by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for VS-VSKD270-12PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-VSKD270-12PBF
|
Avnet Americas | INPUT MODULES - MAP COMPRESSED - Bulk (Alt: VS-VSKD270-12PBF) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$168.8365 / $214.4849 | Buy Now |
DISTI #
844-VS-VSKD270-12PBF
|
Mouser Electronics | Discrete Semiconductor Modules 1200volt 270amp RoHS: Compliant | 0 |
|
$165.4700 / $175.9500 | Order Now |
DISTI #
VS-VSKD270-12PBF
|
TTI | Discrete Semiconductor Modules 1200volt 270amp RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Bulk | Americas - 0 |
|
$166.3100 / $174.1900 | Buy Now |
DISTI #
VS-VSKD270-12PBF
|
Avnet Americas | INPUT MODULES - MAP COMPRESSED - Bulk (Alt: VS-VSKD270-12PBF) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$168.8365 / $214.4849 | Buy Now |
DISTI #
VS-VSKD270-12PBF
|
TME | Module: diode, double series, 1.2kV, If: 270A, MAGN-A-Pak, screw Min Qty: 1 | 0 |
|
$221.2500 / $273.8800 | RFQ |
DISTI #
VS-VSKD270-12PBF
|
Avnet Americas | INPUT MODULES - MAP COMPRESSED - Bulk (Alt: VS-VSKD270-12PBF) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$168.8365 / $214.4849 | Buy Now |
Part Details for VS-VSKD270-12PBF
VS-VSKD270-12PBF CAD Models
VS-VSKD270-12PBF Part Data Attributes
|
VS-VSKD270-12PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-VSKD270-12PBF
Vishay Intertechnologies
Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MODULE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE POWER | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.48 V | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 9430 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 270 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 50000 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |