Part Details for VS-VSKE196/12PBF by Vishay Intertechnologies
Overview of VS-VSKE196/12PBF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-VSKE196/12PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76M8132
|
Newark | Modules Rectifiers - Iap Dbc |Vishay VS-VSKE196/12PBF Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.8200 / $51.1700 | Buy Now |
DISTI #
VS-VSKE196/12PBF
|
Avnet Americas | Input Modules - IAP DBC - Bulk (Alt: VS-VSKE196/12PBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$45.1508 / $57.3582 | Buy Now |
DISTI #
844-VSKE196/12PBF
|
Mouser Electronics | SCR Modules 1200 Volt 195 Amp RoHS: Compliant | 0 |
|
$46.5000 / $50.6700 | Order Now |
DISTI #
VS-VSKE196/12PBF
|
TTI | SCR Modules 1200 Volt 195 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Bulk | Americas - 0 |
|
$45.6400 / $50.1400 | Buy Now |
DISTI #
VS-VSKE196/12PBF
|
TME | Module: diode, single diode, 1.2kV, If: 195A, INT-A-Pak, screw Min Qty: 1 | 0 |
|
$57.6100 / $77.1800 | RFQ |
Part Details for VS-VSKE196/12PBF
VS-VSKE196/12PBF CAD Models
VS-VSKE196/12PBF Part Data Attributes:
|
VS-VSKE196/12PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-VSKE196/12PBF
Vishay Intertechnologies
RECTIFIER DIODE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Diode Type | RECTIFIER DIODE | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |