Part Details for VS-VSKH71/06 by Vishay Intertechnologies
Overview of VS-VSKH71/06 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for VS-VSKH71/06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R5470
|
Newark | Modules Thyristors - Aap Dbc |Vishay VS-VSKH71/06 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2600 / $40.0900 | Buy Now |
DISTI #
VS-VSKH71/06
|
Avnet Americas | Input Modules - AAP DBC - Bulk (Alt: VS-VSKH71/06) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$32.2124 / $40.9216 | Buy Now |
DISTI #
844-VSKH71/06
|
Mouser Electronics | SCR Modules 600 Volt 75 Amp 1360 Amp IFSM RoHS: Compliant | 0 |
|
$33.5000 / $43.1400 | Order Now |
DISTI #
VS-VSKH71/06
|
TTI | SCR Modules 600 Volt 75 Amp 1360 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$30.7000 / $36.9600 | Buy Now |
DISTI #
VS-VSKH71/06
|
Avnet Americas | Input Modules - AAP DBC - Bulk (Alt: VS-VSKH71/06) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$32.2124 / $40.9216 | Buy Now |
DISTI #
VS-VSKH71/06
|
TME | Module: diode-thyristor, 600V, 75A, ADD-A-Pak,TO240AA, Ifsm: 1.3kA Min Qty: 1 | 0 |
|
$35.3700 / $50.3600 | RFQ |
Part Details for VS-VSKH71/06
VS-VSKH71/06 CAD Models
VS-VSKH71/06 Part Data Attributes:
|
VS-VSKH71/06
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-VSKH71/06
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 12 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 1.7 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 250 mA | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-PUFM-X5 | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 1360 A | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
On-State Voltage-Max | 1.72 V | |
On-state Current-Max | 75000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 165 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 15000 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |