Part Details for VS-VSKJ250-08PBF by Vishay Intertechnologies
Overview of VS-VSKJ250-08PBF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-VSKJ250-08PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T4324
|
Newark | Modules Rectifiers - Map Compressed |Vishay VS-VSKJ250-08PBF Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.3400 / $152.1000 | Buy Now |
DISTI #
VS-VSKJ250-08PBF
|
Avnet Americas | INPUT MODULES - MAP COMPRESSED - Bulk (Alt: VS-VSKJ250-08PBF) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$143.5861 / $182.4076 | Buy Now |
DISTI #
844-VS-VSKJ250-08PBF
|
Mouser Electronics | Discrete Semiconductor Modules 800volt 250amp RoHS: Compliant | 0 |
|
$152.5400 | Order Now |
DISTI #
VS-VSKJ250-08PBF
|
TTI | Discrete Semiconductor Modules 800volt 250amp RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Bulk | Americas - 0 |
|
$138.2400 / $151.0100 | Buy Now |
DISTI #
VS-VSKJ250-08PBF
|
TME | Module: diode, double,common anode, 800V, If: 250A, MAGN-A-Pak Min Qty: 1 | 0 |
|
$239.5600 / $296.1800 | RFQ |
Part Details for VS-VSKJ250-08PBF
VS-VSKJ250-08PBF CAD Models
VS-VSKJ250-08PBF Part Data Attributes
|
VS-VSKJ250-08PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-VSKJ250-08PBF
Vishay Intertechnologies
Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MODULE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.29 V | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 7345 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 250 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 50000 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |