Part Details for VS-VSKJ56/16 by Vishay Intertechnologies
Overview of VS-VSKJ56/16 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for VS-VSKJ56/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-VSKJ56/16
|
Avnet Americas | Input Modules - AAP DBC - Bulk (Alt: VS-VSKJ56/16) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$26.5045 / $33.6706 | Buy Now |
DISTI #
844-VSKJ56/16
|
Mouser Electronics | Discrete Semiconductor Modules 1600 Volt 60 Amp 1360 Amp IFSM RoHS: Compliant | 10 |
|
$28.2400 / $38.2600 | Buy Now |
DISTI #
VS-VSKJ56/16
|
TTI | Discrete Semiconductor Modules 1600 Volt 60 Amp 1360 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$26.9400 / $31.1100 | Buy Now |
DISTI #
VS-VSKJ56/16
|
Avnet Americas | Input Modules - AAP DBC - Bulk (Alt: VS-VSKJ56/16) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$26.5045 / $33.6706 | Buy Now |
DISTI #
VS-VSKJ56/16
|
TME | Module: diode, double,common anode, 1.6kV, If: 60A, Ufmax: 1.6V Min Qty: 1 | 0 |
|
$29.0000 / $42.1000 | RFQ |
DISTI #
VS-VSKJ56/16
|
Avnet Americas | Input Modules - AAP DBC - Bulk (Alt: VS-VSKJ56/16) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$26.5045 / $33.6706 | Buy Now |
Part Details for VS-VSKJ56/16
VS-VSKJ56/16 CAD Models
VS-VSKJ56/16 Part Data Attributes
|
VS-VSKJ56/16
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-VSKJ56/16
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 60A, 1600V V(RRM), Silicon, TO-240AA, MODULE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MODULE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Application | HIGH VOLTAGE | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 1360 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 10000 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |