Part Details for VS-VSKL250-08PBF by Vishay Intertechnologies
Overview of VS-VSKL250-08PBF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VS-VSKL250-08PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T4344
|
Newark | Modules Thyristors - Map Compressed |Vishay VS-VSKL250-08PBF Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.5000 / $183.9300 | Buy Now |
DISTI #
VS-VSKL250-08PBF
|
Avnet Americas | INPUT MODULES - MAP COMPRESSED - Bulk (Alt: VS-VSKL250-08PBF) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$173.6390 / $220.5859 | Buy Now |
DISTI #
844-VS-VSKL250-08PBF
|
Mouser Electronics | SCR Modules 800volt 250amp RoHS: Compliant | 0 |
|
$184.4700 | Order Now |
DISTI #
VS-VSKL250-08PBF
|
TTI | SCR Modules 800volt 250amp RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Bulk | Americas - 0 |
|
$167.1700 / $182.6300 | Buy Now |
DISTI #
VS-VSKL250-08PBF
|
TME | Module: diode-thyristor, 800V, 250A, MAGN-A-Pak, Ufmax: 1.44V Min Qty: 1 | 0 |
|
$234.1200 / $319.0500 | RFQ |
Part Details for VS-VSKL250-08PBF
VS-VSKL250-08PBF CAD Models
VS-VSKL250-08PBF Part Data Attributes
|
VS-VSKL250-08PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-VSKL250-08PBF
Vishay Intertechnologies
Silicon Controlled Rectifier
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MODULE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 50 µs | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | G | |
Desc. of Screw Terminals | 2A-K | |
Holding Current-Max | 500 mA | |
JESD-30 Code | R-PUFM-X4 | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 8900 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-State Voltage-Max | 1.44 V | |
On-state Current-Max | 250000 A | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 555 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 60000 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |