Part Details for VS-VSKL26/12 by Vishay Intertechnologies
Overview of VS-VSKL26/12 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VS-VSKL26/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R5515
|
Newark | Modules Thyristors - Aap Dbc |Vishay VS-VSKL26/12 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3900 / $35.1200 | Buy Now |
DISTI #
VS-VSKL26/12
|
Avnet Americas | INPUT MODULES - AAP DBC - Bulk (Alt: VS-VSKL26/12) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$28.2204 / $35.8504 | Buy Now |
DISTI #
844-VSKL26/12
|
Mouser Electronics | SCR Modules 1200 Volt 27 Amp 420 Amp IFSM RoHS: Compliant | 0 |
|
$29.2600 / $37.7900 | Order Now |
DISTI #
VS-VSKL26/12
|
TTI | SCR Modules 1200 Volt 27 Amp 420 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$28.0200 / $32.2800 | Buy Now |
DISTI #
VS-VSKL26/12
|
Avnet Americas | INPUT MODULES - AAP DBC - Bulk (Alt: VS-VSKL26/12) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$28.2204 / $35.8504 | Buy Now |
DISTI #
VS-VSKL26/12
|
TME | Module: diode-thyristor, 1.2kV, 27A, ADD-A-Pak,TO240AA, Ifsm: 400A Min Qty: 1 | 0 |
|
$30.8300 / $43.9300 | RFQ |
DISTI #
VS-VSKL26/12
|
Avnet Americas | INPUT MODULES - AAP DBC - Bulk (Alt: VS-VSKL26/12) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$28.2204 / $35.8504 | Buy Now |
Part Details for VS-VSKL26/12
VS-VSKL26/12 CAD Models
VS-VSKL26/12 Part Data Attributes
|
VS-VSKL26/12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-VSKL26/12
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 1.7 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 200 mA | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-PUFM-X5 | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 420 A | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
On-State Voltage-Max | 1.65 V | |
On-state Current-Max | 27000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 60 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 15000 µA | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |