Part Details for VS-VSKL26/14 by Vishay Intertechnologies
Overview of VS-VSKL26/14 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-VSKL26/14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R5516
|
Newark | Modules Thyristors - Aap Dbc |Vishay VS-VSKL26/14 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6600 / $35.4700 | Buy Now |
DISTI #
VS-VSKL26/14
|
Avnet Americas | Input Modules - AAP DBC - Bulk (Alt: VS-VSKL26/14) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$28.5025 / $36.2088 | Buy Now |
DISTI #
844-VSKL26/14
|
Mouser Electronics | SCR Modules 1400 Volt 27 Amp 420 Amp IFSM RoHS: Compliant | 0 |
|
$33.6600 / $38.1700 | Order Now |
DISTI #
VS-VSKL26/14
|
TTI | SCR Modules 1400 Volt 27 Amp 420 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$32.9600 / $33.6600 | Buy Now |
DISTI #
VS-VSKL26/14
|
Avnet Americas | Input Modules - AAP DBC - Bulk (Alt: VS-VSKL26/14) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$28.5025 / $36.2088 | Buy Now |
DISTI #
VS-VSKL26/14
|
TME | Module: diode-thyristor, 1.4kV, 27A, ADD-A-Pak,TO240AA, Ifsm: 400A Min Qty: 1 | 0 |
|
$31.1500 / $44.3600 | RFQ |
DISTI #
VS-VSKL26/14
|
Avnet Americas | Input Modules - AAP DBC - Bulk (Alt: VS-VSKL26/14) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$28.5025 / $36.2088 | Buy Now |
Part Details for VS-VSKL26/14
VS-VSKL26/14 CAD Models
VS-VSKL26/14 Part Data Attributes
|
VS-VSKL26/14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-VSKL26/14
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 1.7 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 200 mA | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-PUFM-X5 | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 420 A | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
On-State Voltage-Max | 1.65 V | |
On-state Current-Max | 27000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 60 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 15000 µA | |
Repetitive Peak Off-state Voltage | 1400 V | |
Repetitive Peak Reverse Voltage | 1400 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |