Part Details for VS-VSKT250-12PBF by Vishay Intertechnologies
Overview of VS-VSKT250-12PBF by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Aerospace and Defense
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for VS-VSKT250-12PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-VSKT250-12PBF
|
Avnet Americas | Thyristor SCR Module 1.2KV 8.9KA 7-Pin MAGN-A-PAK - Bulk (Alt: VS-VSKT250-12PBF) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$175.8537 / $223.3993 | Buy Now |
DISTI #
VS-VSKT250-12PBF
|
Avnet Americas | Thyristor SCR Module 1.2KV 8.9KA 7-Pin MAGN-A-PAK - Tape and Reel (Alt: VS-VSKT250-12PBF) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$175.8537 / $223.3993 | Buy Now |
DISTI #
844-VS-VSKT250-12PBF
|
Mouser Electronics | SCR Modules 1200volt 250amp RoHS: Compliant | 0 |
|
$176.9800 / $181.0300 | Order Now |
DISTI #
VS-VSKT250-12PBF
|
TTI | SCR Modules 1200volt 250amp RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Bulk | Americas - 0 |
|
$154.8900 / $167.6800 | Buy Now |
DISTI #
VS-VSKT250-12PBF
|
Avnet Americas | Thyristor SCR Module 1.2KV 8.9KA 7-Pin MAGN-A-PAK - Bulk (Alt: VS-VSKT250-12PBF) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$175.8537 / $223.3993 | Buy Now |
DISTI #
VS-VSKT250-12PBF
|
Avnet Americas | Thyristor SCR Module 1.2KV 8.9KA 7-Pin MAGN-A-PAK - Tape and Reel (Alt: VS-VSKT250-12PBF) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$175.8537 / $223.3993 | Buy Now |
DISTI #
VS-VSKT250-12PBF
|
TME | Module: thyristor, double series, 1.2kV, 250A, Ifmax: 555A, screw Min Qty: 1 | 0 |
|
$229.8500 / $313.6200 | RFQ |
DISTI #
VS-VSKT250-12PBF
|
Avnet Americas | Thyristor SCR Module 1.2KV 8.9KA 7-Pin MAGN-A-PAK - Bulk (Alt: VS-VSKT250-12PBF) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$175.8537 / $223.3993 | Buy Now |
DISTI #
VS-VSKT250-12PBF
|
Avnet Americas | Thyristor SCR Module 1.2KV 8.9KA 7-Pin MAGN-A-PAK - Tape and Reel (Alt: VS-VSKT250-12PBF) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$175.8537 / $223.3993 | Buy Now |
DISTI #
VS-VSKT250-12PBF
|
EBV Elektronik | 1200V 250A Doubler Circuit Positive Phase Control (Alt: VS-VSKT250-12PBF) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-VSKT250-12PBF
VS-VSKT250-12PBF CAD Models
VS-VSKT250-12PBF Part Data Attributes
|
VS-VSKT250-12PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-VSKT250-12PBF
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MODULE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 50 µs | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | 2G-K-AK | |
Desc. of Screw Terminals | 2A-K | |
Holding Current-Max | 500 mA | |
JESD-30 Code | R-PUFM-X7 | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 8900 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-State Voltage-Max | 1.44 V | |
On-state Current-Max | 250000 A | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 555 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 60000 µA | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |