Part Details for VS-VSKV71/10 by Vishay Intertechnologies
Overview of VS-VSKV71/10 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-VSKV71/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T4456
|
Newark | Modules Thyristors - Aap Dbc |Vishay VS-VSKV71/10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3700 / $38.9800 | Buy Now |
DISTI #
VS-VSKV71/10
|
Avnet Americas | INPUT MODULES - AAP DBC - Bulk (Alt: VS-VSKV71/10) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$34.3879 / $43.6853 | Buy Now |
DISTI #
78-VS-VSKV71/10
|
Mouser Electronics | SCR Modules Input Modules - AAP DBC RoHS: Compliant | 0 |
|
$35.2800 / $46.0500 | Order Now |
DISTI #
VS-VSKV71/10
|
TTI | SCR Modules Input Modules - AAP DBC RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$33.9100 / $39.1100 | Buy Now |
DISTI #
VS-VSKV71/10
|
Avnet Americas | INPUT MODULES - AAP DBC - Bulk (Alt: VS-VSKV71/10) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$34.3879 / $43.6853 | Buy Now |
DISTI #
VS-VSKV71/10
|
TME | Module: thyristor, double,common anode, 1kV, 75A, Ifmax: 115A Min Qty: 1 | 0 |
|
$36.8300 / $52.4500 | RFQ |