Part Details for VS0352500000G by Amphenol Corporation
Overview of VS0352500000G by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for VS0352500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS0352500000G
|
Avnet Americas | VS03525000J0G-508 TB SOCKET WF VER - Bulk (Alt: VS0352500000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.2888 / $0.3433 | Buy Now |
DISTI #
649-VS03525000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 508 TB SOCKET WF VER | 0 |
|
$0.3150 / $1.1700 | Order Now |
DISTI #
VS0352500000G
|
Avnet Americas | VS03525000J0G-508 TB SOCKET WF VER - Bulk (Alt: VS0352500000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.2888 / $0.3433 | Buy Now |
DISTI #
VS0352500000G
|
Avnet Americas | VS03525000J0G-508 TB SOCKET WF VER - Bulk (Alt: VS0352500000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.2888 / $0.3433 | Buy Now |
Part Details for VS0352500000G
VS0352500000G CAD Models
VS0352500000G Part Data Attributes:
|
VS0352500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VS0352500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |