-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 103.2W, Hybrid, ROHS COMPLIANT, PACKAGE-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W2735
|
Newark | Power Supply, Ac-Dc, 24V, 4.3A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:103.2W, Output Voltage - Output 1:24V, Output Current - Output 1:4.3A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda VS100E-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.5900 / $135.3800 | Buy Now |
DISTI #
285-VS100E-24-ND
|
DigiKey | AC/DC CONVERTER 24V 100W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.9200 | Buy Now |
DISTI #
967-VS100E-24
|
Mouser Electronics | Switching Power Supplies 85-132VAC 103.2W 24V@4.3A | 12 |
|
$128.2500 / $132.0100 | Buy Now |
DISTI #
70564446
|
RS | Power Supply, AC-DC, 103.2W103.2W85132VAC24V,4.3A | TDK-Lambda VS100E-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 2 |
|
$132.1500 / $151.9000 | Buy Now |
|
Onlinecomponents.com | Open Frame AC/DC Converter - 100 W - 86% Efficiency - Output 24V 4.3A - 85 to 132 VAC Input. RoHS: Compliant |
10 In Stock |
|
$98.5900 / $135.3800 | Buy Now |
|
Quest Components | AC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 103.2W, HYBRID | 742 |
|
$35.3475 / $47.1300 | Buy Now |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C | 28 |
|
$23.5650 / $31.7720 | Buy Now |
|
Master Electronics | Open Frame AC/DC Converter - 100 W - 86% Efficiency - Output 24V 4.3A - 85 to 132 VAC Input. RoHS: Compliant |
10 In Stock |
|
$98.5900 / $135.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS100E-24
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
VS100E-24
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 1 Output, 103.2W, Hybrid, ROHS COMPLIANT, PACKAGE-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | DC INPUT VOLTAGE IS 110 TO 175V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X12 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 103.2 W | |
Trim/Adjustable Output | YES |