Part Details for VS150E-24 by TDK-Lambda Corporation
Overview of VS150E-24 by TDK-Lambda Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS150E-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4473
|
Newark | Power Supply, Ac-Dc, 24V, 6.3A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:151.2W, Output Voltage - Output 1:24V, Output Current - Output 1:6.3A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda VS150E-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.5000 / $176.7800 | Buy Now |
DISTI #
VS150E-24-ND
|
DigiKey | AC/DC CONVERTER 24V 150W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$194.4600 | Buy Now |
DISTI #
967-VS150E-24
|
Mouser Electronics | Switching Power Supplies 24V 6.3A 151W RoHS: Compliant | 4 |
|
$128.5000 / $176.7800 | Buy Now |
DISTI #
72204167
|
RS | Power Supply, AC-DC, 115VAC, 24V 6.3A, 151.2W | TDK-Lambda VS150E-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$175.0100 / $194.4600 | RFQ |
|
Onlinecomponents.com | Open Frame AC/DC Converter - 150 W - 87% Efficiency - Output 24V 6.3A - 85 to 132 VAC. RoHS: Compliant | 0 |
|
$128.5000 / $176.7800 | Buy Now |
DISTI #
63398211
|
Verical | AC/DC Power Supply Single-OUT 24V 6.3A 151.2W 16-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 35 |
|
$38.7500 / $42.0000 | Buy Now |
DISTI #
71306302
|
Verical | AC/DC Power Supply Single-OUT 24V 6.3A 151.2W 16-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 24 |
|
$41.5730 / $46.7718 | Buy Now |
|
Quest Components | POWER SUPPLY MODULES/ADAPTORS | 19 |
|
$54.5258 / $64.1480 | Buy Now |
DISTI #
C1S203600060850
|
Chip1Stop | AC/DC Power Supply Single-OUT 24V 6.3A 151.2W 16-Pin RoHS: Compliant pbFree: Yes Container: Bulk | 35 |
|
$31.0000 / $33.6000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 24 |
|
$32.0740 / $43.7930 | Buy Now |