Part Details for VS2352510000G by Anytek Technology Corporation Ltd
Overview of VS2352510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS2352510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS2352510000G-ND
|
DigiKey | TERM BLOCK HDR 23POS 5.08MM Min Qty: 2015 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5152 | Buy Now |
DISTI #
72326781
|
RS | VS-5.08-23P Green , Contact with bright Tin plated 90D NL66 ,MARK | Amphenol - Anytek VS2352510000G RoHS: Compliant Min Qty: 2015 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8600 | RFQ |
DISTI #
ANYVS2352510000G
|
Heilind Electronics | VS-5.08-23P GREEN CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $3.0000 | Buy Now |
DISTI #
ANYVS2352510000G
|
Interstate Connecting Components | VS-5.08-23P GREEN CONTACT WIT | 0 |
|
Buy Now |