Part Details for VS43CTQ100STRLPBF by Vishay Intertechnologies
Overview of VS43CTQ100STRLPBF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS43CTQ100STRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 2 X 20 A SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon RoHS: Compliant |
|
|
RFQ |