-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 50W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-VS50E-5-ND
|
DigiKey | AC/DC CONVERTER 6X5V 50W Min Qty: 1 Lead time: 15 Weeks Container: Box |
1 In Stock |
|
$54.0600 | Buy Now |
DISTI #
967-VS50E5
|
Mouser Electronics | Switching Power Supplies AC-DC Power Supplies, PCB type, Output: 50W, 5V, Standard type | 5 |
|
$52.0600 / $77.5200 | Buy Now |
DISTI #
72204175
|
RS | Power Supply, AC-DC, 115VAC, 5V 10A, 50W | TDK-Lambda VS50E-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$50.2800 / $54.0600 | RFQ |
|
Quest Components | 16 |
|
$26.3302 / $27.7160 | Buy Now | |
DISTI #
000000000006071861
|
Sager | Switching Power Supplies AC-DC, 115VAC, Output 5V 10A, 50W Min Qty: 1 | 0 |
|
$52.0600 / $70.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS50E-5
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
VS50E-5
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 50W,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, TUV, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 85 V | |
Length | 132 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 10 A | |
Output Voltage-Nom | 5 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Total Power Output-Max | 50 W | |
Width | 50 mm |